WIZFI360-EVB-PICO | |
---|---|
DigiKey Part Number | 1278-WIZFI360-EVB-PICO-ND |
Manufacturer | |
Manufacturer Product Number | WIZFI360-EVB-PICO |
Description | RP2040 WIZFI360 RPI PICO BRD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - RP2040, WizFi360-PA Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
EDA/CAD Models | WIZFI360-EVB-PICO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WIZnet | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
For Use With/Related Products | RP2040, WizFi360-PA | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.08000 | ¥59.08 |