PIM550 | |
---|---|
DigiKey Part Number | 1778-PIM550-ND |
Manufacturer | |
Manufacturer Product Number | PIM550 |
Description | PICO EXPLORER BASE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RP2040 Multiple Interface Raspberry Pi Pico Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi Pico | |
Type | Interface | |
Function | Multiple | |
Utilized IC / Part | RP2040 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥236.44000 | ¥236.44 |