102991455 | |
---|---|
DigiKey Part Number | 1597-102991455-ND |
Manufacturer | |
Manufacturer Product Number | 102991455 |
Description | SERIAL TO ETHERNET MODULE BASED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - ESP32, WT32-ETH01 Transceiver; 802.11 b/g/n/e/i (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz ~ 2.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n/e/i (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz ~ 2.5GHz | |
For Use With/Related Products | ESP32, WT32-ETH01 | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.67000 | ¥143.67 |