ESP32-S3-BOX-LITE | |
---|---|
DigiKey Part Number | 1965-ESP32-S3-BOX-LITE-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-S3-BOX-LITE |
Description | ESP32-S3 AI VOICE DEV KIT |
Customer Reference | |
Detailed Description | ESP32-S3 Voice Recognition Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | Voice Recognition | |
Embedded | Yes | |
Utilized IC / Part | ESP32-S3 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |