ESP32-S3-KORVO-2 | |
---|---|
DigiKey Part Number | 1965-ESP32-S3-KORVO-2-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-S3-KORVO-2 |
Description | ESP32-S3 MULTIMEDIA DEV BOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ESP32-S3-WROOM-1 Voice Recognition Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | Voice Recognition | |
Embedded | Yes | |
Utilized IC / Part | ESP32-S3-WROOM-1 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥410.49000 | ¥410.49 |