RX8111CE B0 | |
---|---|
DigiKey Part Number | 114-RX8111CEB0TR-ND - Tape & Reel (TR) 114-RX8111CEB0CT-ND - Cut Tape (CT) 114-RX8111CEB0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX8111CE B0 |
Description | IC RTC CLK/CALENDAR I2C 10SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD | |
Interface | I2C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 3µA @ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.22102 | ¥7,221.02 |
2,000 | ¥6.72302 | ¥13,446.04 |
5,000 | ¥6.47402 | ¥32,370.10 |
10,000 | ¥6.22502 | ¥62,250.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.74200 | ¥127.42 |
25 | ¥12.02240 | ¥300.56 |
100 | ¥10.24420 | ¥1,024.42 |
250 | ¥9.61860 | ¥2,404.65 |
500 | ¥8.41636 | ¥4,208.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥13.19400 | ¥131.94 |
25 | ¥12.44920 | ¥311.23 |
100 | ¥10.60780 | ¥1,060.78 |
250 | ¥9.96004 | ¥2,490.01 |
500 | ¥8.71510 | ¥4,357.55 |