MAX31329ELB+ | |
---|---|
DigiKey Part Number | 505-MAX31329ELB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX31329ELB+ |
Description | IC RTC CLK/CALENDAR I2C 10LGA |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 64B I2C 10-LLGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX31329ELB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, RAM, Trickle Charger | |
Memory Size | 64B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | 1.6V ~ 5.5V | |
Current - Timekeeping (Max) | 0.5µA ~ 0.7µA @ 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-LLGA | |
Supplier Device Package | 10-LGA (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
10 | ¥27.23200 | ¥272.32 |
25 | ¥25.74600 | ¥643.65 |
80 | ¥22.31325 | ¥1,785.06 |
230 | ¥21.16917 | ¥4,868.91 |
490 | ¥18.99514 | ¥9,307.62 |
980 | ¥16.01993 | ¥15,699.53 |
2,450 | ¥15.21897 | ¥37,286.48 |
4,900 | ¥14.64681 | ¥71,769.37 |