AP66200FVBW-13 | |
---|---|
DigiKey Part Number | 31-AP66200FVBW-13TR-ND - Tape & Reel (TR) 31-AP66200FVBW-13CT-ND - Cut Tape (CT) 31-AP66200FVBW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP66200FVBW-13 |
Description | IC REG BUCK ADJ 2A 16UQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-UQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AP66200FVBW-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 50V | |
Current - Output | ||
Frequency - Switching | 500kHz, 300kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | U-QFN4040-16/SWP (Type UXB) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.22000 | ¥15.22 |
10 | ¥13.65200 | ¥136.52 |
25 | ¥12.88040 | ¥322.01 |
100 | ¥10.97290 | ¥1,097.29 |
250 | ¥10.30300 | ¥2,575.75 |
500 | ¥9.01514 | ¥4,507.57 |
1,000 | ¥7.46968 | ¥7,469.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.95453 | ¥20,863.59 |
6,000 | ¥6.69696 | ¥40,181.76 |