NX6020CAKSX

DigiKey Part Number
1727-NX6020CAKSXTR-ND - Tape & Reel (TR)
1727-NX6020CAKSXCT-ND - Cut Tape (CT)
1727-NX6020CAKSXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX6020CAKSX
Description
MOSFET N/P-CH 60V 0.17A 6TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V, 50V 170mA (Ta) 330mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NX6020CAKSX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
60V, 50V
Current - Continuous Drain (Id) @ 25°C
170mA (Ta)
Rds On (Max) @ Id, Vgs
4.5Ohm @ 100mA, 10V, 7.5Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.43nC @ 4.5V, 0.35nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
17pF @ 10V, 36pF @ 25V
Power - Max
330mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.15900¥21.59
100¥1.08860¥108.86
500¥0.88798¥443.99
1,000¥0.65875¥658.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.55422¥1,662.66
6,000¥0.52989¥3,179.34
9,000¥0.45828¥4,124.52
30,000¥0.44968¥13,490.40
75,000¥0.37235¥27,926.25
150,000¥0.36662¥54,993.00
Manufacturers Standard Package