SSM3J35AFS,LF | |
---|---|
DigiKey Part Number | SSM3J35AFSLFTR-ND - Tape & Reel (TR) SSM3J35AFSLFCT-ND - Cut Tape (CT) SSM3J35AFSLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J35AFS,LF |
Description | MOSFET P-CH 20V 250MA SSM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 250mA (Ta) 150mW (Ta) Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J35AFS,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 150mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 100µA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 42 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SSM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.37900 | ¥13.79 |
100 | ¥0.67240 | ¥67.24 |
500 | ¥0.56106 | ¥280.53 |
1,000 | ¥0.38980 | ¥389.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.33783 | ¥1,013.49 |
6,000 | ¥0.31338 | ¥1,880.28 |
9,000 | ¥0.25988 | ¥2,338.92 |
30,000 | ¥0.25529 | ¥7,658.70 |
75,000 | ¥0.22930 | ¥17,197.50 |
150,000 | ¥0.19873 | ¥29,809.50 |