SSM6L820R,LXHF | |
---|---|
DigiKey Part Number | 264-SSM6L820RLXHFTR-ND - Tape & Reel (TR) 264-SSM6L820RLXHFCT-ND - Cut Tape (CT) 264-SSM6L820RLXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6L820R,LXHF |
Description | MOSFET N/P-CH 30V/20V 4A 6TSOPF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V, 20V 4A (Ta) 1.4W (Ta) Surface Mount 6-TSOP-F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V, 20V | |
Current - Continuous Drain (Id) @ 25°C | 4A (Ta) | |
Rds On (Max) @ Id, Vgs | 39.1mOhm @ 2A, 4.5V, 45mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 1mA, 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.2nC @ 4.5V, 6.7nC @4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 310pF @ 15V, 480pF @ 10V | |
Power - Max | 1.4W (Ta) | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | 6-TSOP-F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥4.76200 | ¥47.62 |
100 | ¥3.10080 | ¥310.08 |
500 | ¥2.38560 | ¥1,192.80 |
1,000 | ¥2.15475 | ¥2,154.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.86100 | ¥5,583.00 |
6,000 | ¥1.71289 | ¥10,277.34 |
9,000 | ¥1.63737 | ¥14,736.33 |
15,000 | ¥1.55246 | ¥23,286.90 |
21,000 | ¥1.53934 | ¥32,326.14 |