TP8485E-SR | |
---|---|
DigiKey Part Number | 5503-TP8485E-SRTR-ND - Tape & Reel (TR) 5503-TP8485E-SRCT-ND - Cut Tape (CT) 5503-TP8485E-SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP8485E-SR |
Description | 1/1 TRANSCEIVER HALF RS422, RS48 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TP8485E-SR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 110 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.81400 | ¥68.14 |
25 | ¥6.40040 | ¥160.01 |
100 | ¥5.22390 | ¥522.39 |
250 | ¥4.85200 | ¥1,213.00 |
500 | ¥4.12936 | ¥2,064.68 |
1,000 | ¥3.30346 | ¥3,303.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.99379 | ¥11,975.16 |
8,000 | ¥2.78732 | ¥22,298.56 |
12,000 | ¥2.68409 | ¥32,209.08 |
28,000 | ¥2.58085 | ¥72,263.80 |