ZXMS6004DN8-13 | |
---|---|
DigiKey Part Number | ZXMS6004DN8-13DITR-ND - Tape & Reel (TR) ZXMS6004DN8-13DICT-ND - Cut Tape (CT) ZXMS6004DN8-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS6004DN8-13 |
Description | IC PWR DRIVER N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.3A 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 350mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.04200 | ¥60.42 |
100 | ¥4.18370 | ¥418.37 |
500 | ¥3.49558 | ¥1,747.79 |
1,000 | ¥2.97490 | ¥2,974.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.64957 | ¥6,623.93 |
5,000 | ¥2.51011 | ¥12,550.55 |
12,500 | ¥2.37161 | ¥29,645.12 |