VNLD5300TR-E | |
---|---|
DigiKey Part Number | 497-14324-2-ND - Tape & Reel (TR) 497-14324-1-ND - Cut Tape (CT) 497-14324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNLD5300TR-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VNLD5300TR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 36V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 300mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.24000 | ¥12.24 |
10 | ¥10.95800 | ¥109.58 |
25 | ¥10.39840 | ¥259.96 |
100 | ¥8.54250 | ¥854.25 |
250 | ¥7.98568 | ¥1,996.42 |
500 | ¥7.05706 | ¥3,528.53 |
1,000 | ¥5.57136 | ¥5,571.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.19993 | ¥12,999.83 |
5,000 | ¥4.93994 | ¥24,699.70 |
12,500 | ¥4.75422 | ¥59,427.75 |