VNL5160S5TR-E

DigiKey Part Number
497-11712-2-ND - Tape & Reel (TR)
497-11712-1-ND - Cut Tape (CT)
497-11712-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VNL5160S5TR-E
Description
IC PWR SWITCH N-CHANNEL 1:1 8SO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3.5A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
VNL5160S5TR-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
36V (Max)
Voltage - Supply (Vcc/Vdd)
3.5V ~ 5.5V
Current - Output (Max)
3.5A
Rds On (Typ)
160mOhm
Input Type
Non-Inverting
Features
Auto Restart, Status Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.43000¥10.43
10¥9.32600¥93.26
25¥8.85000¥221.25
100¥7.26980¥726.98
250¥6.79576¥1,698.94
500¥6.00564¥3,002.82
1,000¥4.74133¥4,741.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.42522¥11,063.05
5,000¥4.20396¥21,019.80
12,500¥4.04592¥50,574.00
Manufacturers Standard Package