BTS3050EJXUMA1 | |
---|---|
DigiKey Part Number | BTS3050EJXUMA1TR-ND - Tape & Reel (TR) BTS3050EJXUMA1CT-ND - Cut Tape (CT) BTS3050EJXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3050EJXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 8TDSO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 40V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 44mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.48000 | ¥11.48 |
10 | ¥10.22700 | ¥102.27 |
25 | ¥9.70160 | ¥242.54 |
100 | ¥7.97070 | ¥797.07 |
250 | ¥7.45048 | ¥1,862.62 |
500 | ¥6.58420 | ¥3,292.10 |
1,000 | ¥5.19807 | ¥5,198.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.85156 | ¥14,554.68 |
6,000 | ¥4.60899 | ¥27,653.94 |
15,000 | ¥4.43571 | ¥66,535.65 |