TL1431AIYDT | |
---|---|
DigiKey Part Number | 497-17935-2-ND - Tape & Reel (TR) 497-17935-1-ND - Cut Tape (CT) 497-17935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1431AIYDT |
Description | IC VREF SHUNT ADJ 0.25% 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.25% 100 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL1431AIYDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.25% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥6.65600 | ¥66.56 |
25 | ¥6.25360 | ¥156.34 |
100 | ¥5.10500 | ¥510.50 |
250 | ¥4.74164 | ¥1,185.41 |
500 | ¥4.03552 | ¥2,017.76 |
1,000 | ¥3.22842 | ¥3,228.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.49725 | ¥6,243.13 |