ATL431AQDBZR

DigiKey Part Number
296-47201-2-ND - Tape & Reel (TR)
296-47201-1-ND - Cut Tape (CT)
296-47201-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATL431AQDBZR
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ATL431AQDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
82ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
35 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.59000¥4.59
10¥3.96200¥39.62
25¥3.69640¥92.41
100¥2.95670¥295.67
250¥2.74588¥686.47
500¥2.32338¥1,161.69
1,000¥1.79537¥1,795.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.63697¥4,910.91
6,000¥1.53135¥9,188.10
15,000¥1.42574¥21,386.10
30,000¥1.35182¥40,554.60
Manufacturers Standard Package