LSP5527-S8A | |
---|---|
DigiKey Part Number | 31-LSP5527-S8A-ND |
Manufacturer | |
Manufacturer Product Number | LSP5527-S8A |
Description | IC REG BUCK ADJ 2A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.925V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 27V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 21.6V | |
Current - Output | ||
Frequency - Switching | 340kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥6.86000 | ¥68.60 |
25 | ¥6.44400 | ¥161.10 |
100 | ¥5.25890 | ¥525.89 |
250 | ¥4.88512 | ¥1,221.28 |
500 | ¥4.15744 | ¥2,078.72 |
1,000 | ¥3.32593 | ¥3,325.93 |
2,500 | ¥3.01416 | ¥7,535.40 |
5,000 | ¥2.80629 | ¥14,031.45 |