LS01-K3B05SS | |
---|---|
DigiKey Part Number | 2725-LS01-K3B05SS-ND |
Manufacturer | |
Manufacturer Product Number | LS01-K3B05SS |
Description | AC/DC CONVERTER 5V 1W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 200mA 85 ~ 305 VAC, 70 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LS01-K3B05SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 70 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 57% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.64" L x 0.37" W x 0.59" H (16.1mm x 9.5mm x 15.1mm) | |
Approval Agency | CE | |
Line Regulation | ±1.5% | |
Load Regulation | ±1% | |
Base Product Number | - |