LS01-K3B05SS is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


GAPTEC Electronic
In Stock: 137
Unit Price: ¥16.26000
Datasheet

Similar


TDK-Lambda
In Stock: 365
Unit Price: ¥210.50000
Datasheet

LS01-K3B05SS

DigiKey Part Number
2725-LS01-K3B05SS-ND
Manufacturer
Manufacturer Product Number
LS01-K3B05SS
Description
AC/DC CONVERTER 5V 1W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 200mA 85 ~ 305 VAC, 70 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
LS01-K3B05SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 70 ~ 430 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
57%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.64" L x 0.37" W x 0.59" H (16.1mm x 9.5mm x 15.1mm)
Approval Agency
CE
Line Regulation
±1.5%
Load Regulation
±1%
Base Product Number
-