BTS3405GXUMA1 | |
---|---|
DigiKey Part Number | BTS3405GXUMA1TR-ND - Tape & Reel (TR) BTS3405GXUMA1CT-ND - Cut Tape (CT) BTS3405GXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3405GXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-8 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 350mA PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | BTS3405GXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 10V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 350mA | |
Rds On (Typ) | 700mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.79100 | ¥127.91 |
25 | ¥12.06840 | ¥301.71 |
100 | ¥10.28280 | ¥1,028.28 |
250 | ¥9.65504 | ¥2,413.76 |
500 | ¥8.44822 | ¥4,224.11 |
1,000 | ¥6.99993 | ¥6,999.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.51717 | ¥16,292.93 |
5,000 | ¥6.27580 | ¥31,379.00 |
12,500 | ¥6.03443 | ¥75,430.38 |