APPM00050524122XYE | |
---|---|
DigiKey Part Number | 553-APPM00050524122XYETR-ND - Tape & Reel (TR) 553-APPM00050524122XYECT-ND - Cut Tape (CT) 553-APPM00050524122XYEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APPM00050524122XYE |
Description | CMC 2A 2LN 1.2K OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.2 kOhms @ 100 MHz 2A DCR 74mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.2 kOhms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 74mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.185" L x 0.177" W (4.70mm x 4.50mm) | |
Height (Max) | 0.094" (2.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.27600 | ¥122.76 |
25 | ¥11.31360 | ¥282.84 |
50 | ¥10.10960 | ¥505.48 |
100 | ¥8.42470 | ¥842.47 |
250 | ¥8.18428 | ¥2,046.07 |
500 | ¥7.70296 | ¥3,851.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.22144 | ¥7,221.44 |
3,000 | ¥6.98075 | ¥20,942.25 |
5,000 | ¥6.74002 | ¥33,700.10 |
10,000 | ¥6.40301 | ¥64,030.10 |