STP16CPC26XTR | |
---|---|
DigiKey Part Number | 497-11986-2-ND - Tape & Reel (TR) 497-11986-1-ND - Cut Tape (CT) 497-11986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP16CPC26XTR |
Description | IC LED DRV LIN ANALOG 24TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Analog Dimming 90mA 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | STP16CPC26XTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 90mA | |
Frequency | 30MHz | |
Dimming | Analog | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.65000 | ¥11.65 |
10 | ¥10.42200 | ¥104.22 |
25 | ¥9.89200 | ¥247.30 |
100 | ¥8.12460 | ¥812.46 |
250 | ¥7.59464 | ¥1,898.66 |
500 | ¥6.71154 | ¥3,355.77 |
1,000 | ¥5.29855 | ¥5,298.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.94533 | ¥12,363.33 |
5,000 | ¥4.69806 | ¥23,490.30 |
12,500 | ¥4.52144 | ¥56,518.00 |