M24C02-FMC6TG | |
---|---|
DigiKey Part Number | 497-15747-2-ND - Tape & Reel (TR) 497-15747-1-ND - Cut Tape (CT) 497-15747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C02-FMC6TG |
Description | IC EEPROM 2KBIT I2C 8UFDFPN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24C02-FMC6TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.88000 | ¥18.80 |
25 | ¥1.74720 | ¥43.68 |
50 | ¥1.73880 | ¥86.94 |
100 | ¥1.54340 | ¥154.34 |
250 | ¥1.52372 | ¥380.93 |
500 | ¥1.50092 | ¥750.46 |
1,000 | ¥1.46077 | ¥1,460.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.31313 | ¥6,565.65 |
10,000 | ¥1.29863 | ¥12,986.30 |
15,000 | ¥1.29009 | ¥19,351.35 |
25,000 | ¥1.25938 | ¥31,484.50 |