M24C32-FMC6TG | |
---|---|
DigiKey Part Number | 497-15757-2-ND - Tape & Reel (TR) 497-15757-1-ND - Cut Tape (CT) 497-15757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C32-FMC6TG |
Description | IC EEPROM 32KBIT I2C 8UFDFPN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24C32-FMC6TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.78300 | ¥27.83 |
25 | ¥2.58120 | ¥64.53 |
50 | ¥2.56640 | ¥128.32 |
100 | ¥2.27900 | ¥227.90 |
250 | ¥2.25016 | ¥562.54 |
500 | ¥2.21600 | ¥1,108.00 |
1,000 | ¥2.15680 | ¥2,156.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.93881 | ¥9,694.05 |
10,000 | ¥1.91740 | ¥19,174.00 |
15,000 | ¥1.90480 | ¥28,572.00 |
25,000 | ¥1.85945 | ¥46,486.25 |