TMP708AQDBVRQ1 | |
---|---|
DigiKey Part Number | 296-45393-2-ND - Tape & Reel (TR) 296-45393-1-ND - Cut Tape (CT) 296-45393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP708AQDBVRQ1 |
Description | THERMOSTAT PROG ACT LOW SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP708AQDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | Programmable | |
Accuracy | ±3°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Trip Point | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 40µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.42100 | ¥44.21 |
25 | ¥4.15200 | ¥103.80 |
100 | ¥3.38860 | ¥338.86 |
250 | ¥3.14784 | ¥786.96 |
500 | ¥2.67890 | ¥1,339.45 |
1,000 | ¥2.14316 | ¥2,143.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.65774 | ¥4,973.22 |