IPG20N04S4L08ATMA1 | |
---|---|
DigiKey Part Number | IPG20N04S4L08ATMA1TR-ND - Tape & Reel (TR) IPG20N04S4L08ATMA1CT-ND - Cut Tape (CT) IPG20N04S4L08ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPG20N04S4L08ATMA1 |
Description | MOSFET 2N-CH 40V 20A 8TDSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 20A 54W Surface Mount PG-TDSON-8-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 20A | |
Rds On (Max) @ Id, Vgs | 8.2mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 22µA | |
Gate Charge (Qg) (Max) @ Vgs | 39nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3050pF @ 25V | |
Power - Max | 54W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥10.34400 | ¥103.44 |
100 | ¥8.04480 | ¥804.48 |
500 | ¥6.81890 | ¥3,409.45 |
1,000 | ¥5.55475 | ¥5,554.75 |
2,000 | ¥5.22911 | ¥10,458.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.98012 | ¥24,900.60 |
10,000 | ¥4.75027 | ¥47,502.70 |