Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,463 In Stock | 1 : ¥99.48000 Tray | Tray | Active | Through Hole | 12VDC | DPST-NO/NC (1 Form A, 1 Form B) | 50 A | 440VAC - Max | 22000VA | 175.2 mA | Non Latching | - | PC Pin, Quick Connect - 0.187" (4.7mm) | - | Class F | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) | CQC, cURus, TUV | EV Charging | - | - | |||
235 In Stock | 1 : ¥87.77000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 440VAC - Max | 22000VA | 175.2 mA | Non Latching | - | PC Pin, Quick Connect - 0.187" (4.7mm) | - | Class F | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, TUV | EV Charging | - | - | |||
354 In Stock | 1 : ¥90.09000 Tray | Tray | Active | Through Hole | 5VDC | DPST-NO/NC (1 Form A, 1 Form B) | 50 A | 440VAC - Max | 22000VA | 423.7 mA | Non Latching | - | PC Pin, Quick Connect - 0.187" (4.7mm) | - | Class F | 3.75 VDC | 0.25 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) | CQC, cURus, TUV | EV Charging | - | - | |||
248 In Stock | 1 : ¥92.33000 Tray | Tray | Active | Through Hole | 24VDC | DPST-NO/NC (1 Form A, 1 Form B) | 50 A | 440VAC - Max | 22000VA | 87.6 mA | Non Latching | - | PC Pin, Quick Connect - 0.187" (4.7mm) | - | Class F | 18 VDC | 1.2 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) | CQC, cURus, TUV | EV Charging | - | - | |||
0 In Stock Check Lead Time | 400 : ¥58.49625 Tray | Tray | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 50 A | 440VAC - Max | 22000VA | 234.4 mA | Non Latching | - | PC Pin, Quick Connect - 0.187" (4.7mm) | - | Class F | 6.75 VDC | 0.45 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, TUV | EV Charging | - | - | |||
0 In Stock Check Lead Time | 400 : ¥58.49625 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 50 A | 440VAC - Max | 22000VA | 423.7 mA | Non Latching | - | PC Pin, Quick Connect - 0.187" (4.7mm) | - | Class F | 3.75 VDC | 0.25 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, TUV | EV Charging | - | - | |||
0 In Stock Check Lead Time | 400 : ¥59.94060 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 50 A | 440VAC - Max | 22000VA | 87.6 mA | Non Latching | - | PC Pin, Quick Connect - 0.187" (4.7mm) | - | Class F | 18 VDC | 1.2 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, TUV | EV Charging | - | - | |||
0 In Stock Check Lead Time | 400 : ¥60.08495 Tray | Tray | Active | Through Hole | 9VDC | DPST-NO/NC (1 Form A, 1 Form B) | 50 A | 440VAC - Max | 22000VA | 234.4 mA | Non Latching | - | PC Pin, Quick Connect - 0.187" (4.7mm) | - | Class F | 6.75 VDC | 0.45 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) | CQC, cURus, TUV | EV Charging | - | - |