AZEV140-1AE1BG-9D | |
---|---|
DigiKey Part Number | 3385-AZEV140-1AE1BG-9D-ND |
Manufacturer | |
Manufacturer Product Number | AZEV140-1AE1BG-9D |
Description | RELAY EV CHARGING DPST 50A 9V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EV Charging Relay DPST-NO/NC (1 Form A, 1 Form B) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 440VAC - Max | |
Load - Max Switching | 22000VA | |
Coil Current | 234.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CQC, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 38.4 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥60.08495 | ¥24,033.98 |