TBD62084AFWG,EL | |
---|---|
DigiKey Part Number | TBD62084AFWGELTR-ND - Tape & Reel (TR) TBD62084AFWGELCT-ND - Cut Tape (CT) TBD62084AFWGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBD62084AFWG,EL |
Description | IC PWR SWITCH N-CHAN 1:1 18SOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 18-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62084AFWG,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 18-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
10 | ¥9.91200 | ¥99.12 |
25 | ¥8.32440 | ¥208.11 |
100 | ¥6.52550 | ¥652.55 |
250 | ¥5.63936 | ¥1,409.84 |
500 | ¥5.09324 | ¥2,546.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.63520 | ¥4,635.20 |
2,000 | ¥4.25087 | ¥8,501.74 |
3,000 | ¥4.05548 | ¥12,166.44 |
5,000 | ¥3.83628 | ¥19,181.40 |
7,000 | ¥3.71928 | ¥26,034.96 |