TBD62381AFWG,EL | |
---|---|
DigiKey Part Number | TBD62381AFWGELTR-ND - Tape & Reel (TR) TBD62381AFWGELCT-ND - Cut Tape (CT) TBD62381AFWGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBD62381AFWG,EL |
Description | IC PWR DRIVER N-CHAN 1:1 18SOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 18-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62381AFWG,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0V ~ 50V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 1Ohm | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 18-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.53000 | ¥18.53 |
10 | ¥11.85900 | ¥118.59 |
100 | ¥8.06260 | ¥806.26 |
500 | ¥6.43304 | ¥3,216.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.90826 | ¥5,908.26 |
2,000 | ¥5.46645 | ¥10,932.90 |
3,000 | ¥5.24120 | ¥15,723.60 |
5,000 | ¥5.18574 | ¥25,928.70 |