DFR0678

DigiKey Part Number
1738-DFR0678-ND
Manufacturer
Manufacturer Product Number
DFR0678
Description
7 800X480 TFT DSI CAPACITIVE TOU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color 7" (177.80mm) 800 x 480
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
-
Touchscreen
Capacitive
Diagonal Screen Size
7" (177.80mm)
Viewing Area
154.80mm W x 85.92mm H
Backlight
-
Dot Pixels
800 x 480
Interface
-
Controller Type
-
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥466.72000¥466.72
Manufacturers Standard Package