MIKROE-3902 | |
---|---|
DigiKey Part Number | 1471-MIKROE-3902-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3902 |
Description | 7.0" TFT DISPLAY W/CAP TOUCH CON |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 7" (177.80mm) 800 x 480 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 154.08mm W x 85.92mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | Parallel, 24-Bit (RGB) | |
Controller Type | FT5426, HX8664, HX8262 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥629.09000 | ¥629.09 |