1590 | |
---|---|
DigiKey Part Number | 1528-1861-ND |
Manufacturer | |
Manufacturer Product Number | 1590 |
Description | RA8875 DRIVER BOARD FOR 40P TFT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RA8875 LCD Controller Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Display | |
Function | LCD Controller | |
Embedded | - | |
Utilized IC / Part | RA8875 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | SPI Interface(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.98000 | ¥327.98 |