TC7S04F,LF | |
---|---|
DigiKey Part Number | TC7S04FLFTR-ND - Tape & Reel (TR) TC7S04FLFCT-ND - Cut Tape (CT) TC7S04FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7S04F,LF |
Description | IC INVERTER 1CH 1-INP SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7S04F,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMV | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.14200 | ¥21.42 |
25 | ¥1.75440 | ¥43.86 |
100 | ¥1.31420 | ¥131.42 |
250 | ¥1.09628 | ¥274.07 |
500 | ¥0.96196 | ¥480.98 |
1,000 | ¥0.84915 | ¥849.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70645 | ¥2,119.35 |
6,000 | ¥0.63484 | ¥3,809.04 |
9,000 | ¥0.59842 | ¥5,385.78 |
15,000 | ¥0.55756 | ¥8,363.40 |
21,000 | ¥0.53339 | ¥11,201.19 |
30,000 | ¥0.50993 | ¥15,297.90 |
75,000 | ¥0.45855 | ¥34,391.25 |
150,000 | ¥0.44629 | ¥66,943.50 |