ADUM4190BRIZ-RL | |
---|---|
DigiKey Part Number | 505-ADUM4190BRIZ-RLTR-ND - Tape & Reel (TR) 505-ADUM4190BRIZ-RLCT-ND - Cut Tape (CT) 505-ADUM4190BRIZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM4190BRIZ-RL |
Description | IC ISOLATOR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolator, Error Amplifier IC Shunt Regulators, Linear Power Supplies, Inverters, UPS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4190BRIZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolator, Error Amplifier | |
Applications | Shunt Regulators, Linear Power Supplies, Inverters, UPS | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.85000 | ¥26.85 |
10 | ¥24.13700 | ¥241.37 |
25 | ¥22.82000 | ¥570.50 |
100 | ¥19.77740 | ¥1,977.74 |
250 | ¥18.76336 | ¥4,690.84 |
500 | ¥17.85632 | ¥8,928.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.85632 | ¥17,856.32 |