MC33161DMR2G | |
---|---|
DigiKey Part Number | MC33161DMR2GOSTR-ND - Tape & Reel (TR) MC33161DMR2GOSCT-ND - Cut Tape (CT) MC33161DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33161DMR2G |
Description | IC SUPERVISOR 2 CHANNEL MICRO8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33161DMR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥12.27600 | ¥122.76 |
25 | ¥11.64680 | ¥291.17 |
100 | ¥8.94410 | ¥894.41 |
250 | ¥7.90408 | ¥1,976.02 |
500 | ¥7.48804 | ¥3,744.02 |
1,000 | ¥5.82401 | ¥5,824.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.53285 | ¥22,131.40 |
8,000 | ¥5.32483 | ¥42,598.64 |
12,000 | ¥5.15843 | ¥61,901.16 |