MP62341DH-LF-Z | |
---|---|
DigiKey Part Number | 1589-MP62341DH-LF-ZTR-ND - Tape & Reel (TR) 1589-MP62341DH-LF-ZCT-ND - Cut Tape (CT) 1589-MP62341DH-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP62341DH-LF-Z |
Description | IC PWR SWITCH 1:2 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 1A 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 85mOhm | |
Input Type | - | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP-EP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.98600 | ¥119.86 |
25 | ¥11.37560 | ¥284.39 |
100 | ¥9.34520 | ¥934.52 |
250 | ¥8.73556 | ¥2,183.89 |
500 | ¥7.71984 | ¥3,859.92 |
1,000 | ¥6.09455 | ¥6,094.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.68824 | ¥14,220.60 |
5,000 | ¥5.40382 | ¥27,019.10 |
12,500 | ¥5.20068 | ¥65,008.50 |