LMT70YFQR | |
---|---|
DigiKey Part Number | 296-47337-2-ND - Tape & Reel (TR) 296-47337-1-ND - Cut Tape (CT) 296-47337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMT70YFQR |
Description | SENSOR ANALOG -55C-150C 4DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 150°C 5.194mV/°C 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMT70YFQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2V ~ 5.5V | |
Resolution | 5.194mV/°C | |
Features | Output Switch, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.13°C (±0.36°C) | |
Test Condition | 30°C (150°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.43000 | ¥17.43 |
10 | ¥13.43200 | ¥134.32 |
25 | ¥11.19440 | ¥279.86 |
50 | ¥10.94620 | ¥547.31 |
100 | ¥9.95070 | ¥995.07 |
500 | ¥8.70694 | ¥4,353.47 |
1,000 | ¥7.71179 | ¥7,711.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.46308 | ¥22,389.24 |
6,000 | ¥7.21430 | ¥43,285.80 |
9,000 | ¥6.96553 | ¥62,689.77 |