FIN1019MTCX | |
---|---|
DigiKey Part Number | FIN1019MTCXTR-ND - Tape & Reel (TR) FIN1019MTCXCT-ND - Cut Tape (CT) FIN1019MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN1019MTCX |
Description | IC TRANSCEIVER FULL 1/1 14TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FIN1019MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.94000 | ¥17.94 |
10 | ¥16.10100 | ¥161.01 |
25 | ¥15.19000 | ¥379.75 |
100 | ¥12.15330 | ¥1,215.33 |
250 | ¥10.63368 | ¥2,658.42 |
500 | ¥10.33000 | ¥5,165.00 |
1,000 | ¥8.20325 | ¥8,203.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.89943 | ¥19,748.58 |
5,000 | ¥7.59560 | ¥37,978.00 |