LMZ14203HTZ/NOPB | |
---|---|
DigiKey Part Number | LMZ14203HTZ/NOPBTR-ND - Tape & Reel (TR) LMZ14203HTZ/NOPBCT-ND - Cut Tape (CT) LMZ14203HTZ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ14203HTZ/NOPB |
Description | DC DC CONVERTER 5-30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 30V 3A 6V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ14203HTZ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-7, Power Module | |
Size / Dimension | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | |
Supplier Device Package | TO-PMOD-7 | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.13000 | ¥135.13 |
5 | ¥134.06600 | ¥670.33 |
10 | ¥133.04800 | ¥1,330.48 |
25 | ¥130.99880 | ¥3,274.97 |
50 | ¥126.90560 | ¥6,345.28 |
100 | ¥114.62360 | ¥11,462.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥112.57712 | ¥28,144.28 |
500 | ¥110.53024 | ¥55,265.12 |