LMZ23610TZE/NOPB | |
---|---|
DigiKey Part Number | 296-40334-2-ND - Tape & Reel (TR) 296-40334-1-ND - Cut Tape (CT) 296-40334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ23610TZE/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 10A 6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ23610TZE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-11, Power Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.95000 | ¥196.95 |
5 | ¥195.44200 | ¥977.21 |
10 | ¥193.92400 | ¥1,939.24 |
25 | ¥190.89440 | ¥4,772.36 |
50 | ¥181.80440 | ¥9,090.22 |
100 | ¥166.65410 | ¥16,665.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥163.62372 | ¥40,905.93 |
500 | ¥161.19968 | ¥80,599.84 |