LMZ13610TZE/NOPB | |
---|---|
DigiKey Part Number | 296-37660-2-ND - Tape & Reel (TR) 296-37660-1-ND - Cut Tape (CT) 296-37660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ13610TZE/NOPB |
Description | DC DC CONVERTER 0.8-6V 50W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 10A 6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ13610TZE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-11, Power Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.43000 | ¥190.43 |
5 | ¥188.98200 | ¥944.91 |
10 | ¥187.51100 | ¥1,875.11 |
25 | ¥184.57840 | ¥4,614.46 |
50 | ¥175.78980 | ¥8,789.49 |
100 | ¥161.14060 | ¥16,114.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥152.78776 | ¥38,196.94 |
500 | ¥150.52430 | ¥75,262.15 |