ABLS-25.000MHZ-L4QF-T | |
---|---|
DigiKey Part Number | 535-9920-2-ND - Tape & Reel (TR) 535-9920-1-ND - Cut Tape (CT) 535-9920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-25.000MHZ-L4QF-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-25.000MHZ-L4QF-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.89100 | ¥38.91 |
50 | ¥3.50720 | ¥175.36 |
100 | ¥3.35370 | ¥335.37 |
500 | ¥3.02580 | ¥1,512.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.89502 | ¥2,895.02 |
2,000 | ¥2.87343 | ¥5,746.86 |