SN65LBC170DB | |
---|---|
DigiKey Part Number | 296-9702-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LBC170DB |
Description | IC TRANSCEIVER HALF 3/5 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Half RS422, RS485 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC170DB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Half | |
Receiver Hysteresis | 40 mV | |
Data Rate | 30Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.67000 | ¥122.67 |
10 | ¥112.76900 | ¥1,127.69 |
80 | ¥95.24025 | ¥7,619.22 |
320 | ¥90.56531 | ¥28,980.90 |
560 | ¥84.72252 | ¥47,444.61 |
1,040 | ¥77.71093 | ¥80,819.37 |