G3VM-41HR | |
---|---|
DigiKey Part Number | Z3096-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-41HR |
Description | SSR RELAY SPST-NO 2.5A 0-40V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-41HR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 2.5 A | |
On-State Resistance (Max) | 60 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.96000 | ¥108.96 |
10 | ¥96.83800 | ¥968.38 |
25 | ¥92.00040 | ¥2,300.01 |
75 | ¥87.15827 | ¥6,536.87 |
150 | ¥82.31613 | ¥12,347.42 |
300 | ¥75.05250 | ¥22,515.75 |
525 | ¥70.21053 | ¥36,860.53 |
1,050 | ¥66.57893 | ¥69,907.88 |