G3VM-61QR(TR05) | |
---|---|
DigiKey Part Number | Z8001TR-ND - Tape & Reel (TR) Z8001CT-ND - Cut Tape (CT) Z8001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61QR(TR05) |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61QR(TR05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.21VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 400 mA | |
On-State Resistance (Max) | 1.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | S-VSON4 | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.75000 | ¥115.75 |
10 | ¥102.86200 | ¥1,028.62 |
25 | ¥97.71760 | ¥2,442.94 |
50 | ¥92.57440 | ¥4,628.72 |
100 | ¥87.43120 | ¥8,743.12 |
250 | ¥79.71636 | ¥19,929.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥74.57360 | ¥37,286.80 |
1,000 | ¥70.71626 | ¥70,716.26 |