09731966577 | |
---|---|
DigiKey Part Number | 1195-8039-ND |
Manufacturer | |
Manufacturer Product Number | 09731966577 |
Description | CONN DIN HDR 96POS PCB GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09731966577 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold-Palladium | |
Contact Finish Thickness | Flash | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.87000 | ¥91.87 |
20 | ¥82.64400 | ¥1,652.88 |
40 | ¥77.85575 | ¥3,114.23 |
60 | ¥75.85867 | ¥4,551.52 |
100 | ¥73.86200 | ¥7,386.20 |
260 | ¥65.87704 | ¥17,128.03 |
500 | ¥61.88452 | ¥30,942.26 |
1,000 | ¥54.69799 | ¥54,697.99 |