G6J-2FL-Y DC5 | |
---|---|
DigiKey Part Number | Z2140-ND |
Manufacturer | |
Manufacturer Product Number | G6J-2FL-Y DC5 |
Description | RELAY TELECOM DPDT 1A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6J-2FL-Y DC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 28.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 173 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.03000 | ¥30.03 |
10 | ¥28.16500 | ¥281.65 |
25 | ¥25.03440 | ¥625.86 |
50 | ¥23.78320 | ¥1,189.16 |
100 | ¥22.53090 | ¥2,253.09 |
250 | ¥22.03764 | ¥5,509.41 |